- RS Stock No.:
- 124-9377
- Mfr. Part No.:
- C3040C103JGGACAUTO
- Brand:
- KEMET
68 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.62
(exc. GST)
$28.18
(inc. GST)
Units | Per unit |
---|---|
1 - 87 | $25.62 |
88 - 174 | $24.98 |
175 + | $24.59 |
- RS Stock No.:
- 124-9377
- Mfr. Part No.:
- C3040C103JGGACAUTO
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C3040C High Voltage C0G Dielectric Capacitors
KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Features
Industry leading capacitance values
Base metal and precious metal
Low ESR at high frequencies
Base metal and precious metal
Low ESR at high frequencies
Applications
Switch mode power supplies
High-voltage coupling
High-voltage DC blocking
Snubber circuits
High-voltage coupling
High-voltage DC blocking
Snubber circuits
Approvals
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
KEMET High Voltage Ceramic Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 2kV dc |
Package/Case | 3040 (7610M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 7.6 x 10.2 x 2.5mm |
Length | 7.6mm |
Depth | 10.2mm |
Height | 2.5mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KEMET 3.6nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc...