KYOCERA AVX 10 nF, 200V dc, ±10 %, Surface
- RS Stock No.:
- 124-3306
- Mfr. Part No.:
- 12062C103KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3306
- Mfr. Part No.:
- 12062C103KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10 nF | |
| Voltage | 200 V dc | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Height | 940 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 1206 | |
| Series | FLEXITERM | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10 nF | ||
Voltage 200 V dc | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Dielectric X7R | ||
Height 940 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 1206 | ||
Series FLEXITERM | ||
AVX 1206 MLCC Series
X7R formulations are called temperature stable Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 6983627P
- Mfr. Part No. 12062C103KAT2A
Each (Supplied on a Reel)
$0.325
- RS Stock No. 1351386
- Mfr. Part No. 08052C472KAT2A
Each (On a Reel of 4000)
$0.038
- RS Stock No. 1364712
- Mfr. Part No. 08052C103KAT2A
Each (In a Bag of 100)
$0.085
- RS Stock No. 1356668
- Mfr. Part No. 08052C472KAT2A
Each (In a Bag of 100)
$0.069
Related links
- KYOCERA AVX 10 nF ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface











