Murata 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$6.90

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
  • Plus 5,800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 2400$0.069$6.90
2500 - 4900$0.067$6.70
5000 +$0.066$6.60

*price indicative

Packaging Options:
RS Stock No.:
114-0675
Mfr. Part No.:
GJM1555C1H3R3WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GJM

Standards/Approvals

RoHS

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy