TDK 680pF MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 111-0673
- Mfr. Part No.:
- C1005C0G1H681F050BA
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0673
- Mfr. Part No.:
- C1005C0G1H681F050BA
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Related links
- TDK 47pF MLCC ±1% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Murata 100pF MLCC ±1% , SMD
- Murata 1nF MLCC ±1% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
