- RS Stock No.:
- 111-0384
- Mfr. Part No.:
- C1608X5R1E475K080AC
- Brand:
- TDK
Price (ex. GST) Each (On a Reel of 4000)
$0.114
(exc. GST)
$0.125
(inc. GST)
32000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.114 | $456.00 |
8000 - 12000 | $0.112 | $448.00 |
16000 + | $0.11 | $440.00 |
*price indicative
Related links
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD