TDK 1 μF Multilayer Ceramic Capacitor, 450V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,085.50

(exc. GST)

$1,194.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$2.171$1,085.50-
1000 - 1500$2.117$1,058.502%
2000 +$2.085$1,042.503%

*price indicative

RS Stock No.:
111-0147
Mfr. Part No.:
CGA9P4X7T2W105M250KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7T

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

2.5mm

Width

5mm

Length

5.7mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy