Taiyo Yuden 330μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 103-4222
- Mfr. Part No.:
- AMK325ABJ337MM-P
- Brand:
- Taiyo Yuden
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$95.26
(exc. GST)
$104.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $4.763 | $95.26 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$12.50
(exc. GST)
$13.75
(inc. GST)
- RS Stock No.:
- 103-4222
- Mfr. Part No.:
- AMK325ABJ337MM-P
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
- COO (Country of Origin):
- JP
Related links
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 680nF Multilayer Ceramic Capacitor MLCC ±20% , SMD

