Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 103-4181
- Mfr. Part No.:
- GMK325BJ475KN-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$7.88
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 820 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.394 | $7.88 |
*price indicative
- RS Stock No.:
- 103-4181
- Mfr. Part No.:
- GMK325BJ475KN-T
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
- COO (Country of Origin):
- JP
The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.
Dielectric: X7R
Tolerance: ±20%
Tolerance: ±20%
Related links
- Taiyo Yuden 2.2μF MLCC ±10% , SMD
- Taiyo Yuden 10μF MLCC ±10% , SMD
- Taiyo Yuden 1μF MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
