Wurth Elektronik 3.3 μF Surface Mount Ceramic Capacitor, 25V, ±10 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $8.90

View bulk pricing options

Subtotal (1 unit)*

$7.47

(exc. GST)

$8.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.47-
10 - 49$6.58$8.90
50 - 99$5.89$79.00
100 +$4.65$282.00

*price indicative

Packaging Options:
RS Stock No.:
484-249
Distrelec Article No.:
301-90-893
Mfr. Part No.:
885012209026
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

3.3μF

Voltage

25V

Packaging

Tape & Reel

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

2.5mm

Standards/Approvals

REACH, RoHS

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy