5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
449-638P
Mfr. Part No.:
RPE2C1H5R0C2M1B01A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

CH

Tolerance

±0.25pF

Length

5mm

Height

3.5mm

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy