- RS Stock No.:
- 391-078
- Mfr. Part No.:
- 18127C473KAT2A
- Brand:
- KYOCERA AVX
1010 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.135
(exc. GST)
$1.249
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.135 | $11.35 |
250 - 490 | $1.106 | $11.06 |
500 + | $1.089 | $10.89 |
*price indicative |
- RS Stock No.:
- 391-078
- Mfr. Part No.:
- 18127C473KAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 1812 MLCC Series
A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 500V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.79mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.79mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 12nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD