KEMET 2.2 pF Multilayer Ceramic Capacitor, 200V dc, ±0.25 pF, Surface
- RS Stock No.:
- 148-042
- Mfr. Part No.:
- C0805C229C2GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.70
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.348 | $8.70 | - |
| 1000 - 1975 | $0.34 | $8.50 | 2% |
| 2000 + | $0.334 | $8.35 | 4% |
*price indicative
- RS Stock No.:
- 148-042
- Mfr. Part No.:
- C0805C229C2GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 780μm | |
| Standards/Approvals | EIA 624, J-STD-020, EIA 556, IPC-7351, EIA 481 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 780μm | ||
Standards/Approvals EIA 624, J-STD-020, EIA 556, IPC-7351, EIA 481 | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 2.2 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
- KEMET 1 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
