RS PRO Bevel Gear, 12mm Bore, 40 Teeth, 1.5 Module
- RS Stock No.:
- 182-8013
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$25.10
(exc. GST)
$27.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.10 |
| 5 - 9 | $24.61 |
| 10 + | $23.97 |
*price indicative
- RS Stock No.:
- 182-8013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 12mm | |
| Module | 1.5 | |
| Gear Type | Bevel | |
| Number of Teeth | 40 | |
| Nominal Gear Ratio | 4:1 | |
| Pitch | 1.5mm | |
| Pressure Angle | 20° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 12mm | ||
Module 1.5 | ||
Gear Type Bevel | ||
Number of Teeth 40 | ||
Nominal Gear Ratio 4:1 | ||
Pitch 1.5mm | ||
Pressure Angle 20° | ||
- COO (Country of Origin):
- DE
RS PRO Hostaform Bevel Gear
The RS PRO 4:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 1.5 and 40 teeth.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Single wheel
• Cut to the Gleason System
• 20 pressure angle
• Supplied in pairs
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Single wheel
• Cut to the Gleason System
• 20 pressure angle
• Supplied in pairs
Certifications
• EN certified
• DIN 3964
• DIN 3967
• DIN 3971
• DIN 3964
• DIN 3967
• DIN 3971
Related links
- RS PRO Bevel Gear 45 Teeth, 1.5 Module
- RS PRO Bevel Gear 30 Teeth, 2.0 Module
- RS PRO Bevel Gear 15 Teeth, 2.5 Module
- RS PRO Bevel Gear 40 Teeth, 2.0 Module
- RS PRO Bevel Gear 40 Teeth, 1.0 Module
- RS PRO POM Bevel Gear 40 Teeth, 0.5 Module
- RS PRO Bevel Gear 15 Teeth, 1.5 Module
- RS PRO Bevel Gear 10 Teeth, 1.5 Module
