- RS Stock No.:
- 182-8011
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.04
(exc. GST)
$18.74
(inc. GST)
Units | Per unit |
1 - 4 | $17.04 |
5 - 24 | $16.58 |
25 + | $13.65 |
- RS Stock No.:
- 182-8011
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Hostaform Bevel Gear
The RS PRO 4:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 1 and 40 teeth.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle
• They are single wheel
• Supplied in pairs
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle
• They are single wheel
• Supplied in pairs
Certifications
• EN certified
• DIN 3964
• DIN 3967
• DIN 3971
• DIN 3964
• DIN 3967
• DIN 3971
Specifications
Attribute | Value |
---|---|
Bore | 10mm |
Module | 1.0 |
Gear Type | Bevel |
Number of Teeth | 40 |
Nominal Gear Ratio | 4:1 |
Pitch | 1mm |
Pressure Angle | 20° |