Subtotal (1 bag of 10 units)*
$74.69
(exc. GST)
$82.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.69 | $7.469 |
*price indicative
- RS Stock No.:
- 205-402
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Silver | |
| Product Type | Miniature Test Clip | |
| Contact Material | Silver | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Silver | ||
Product Type Miniature Test Clip | ||
Contact Material Silver | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Test Point, Miniature, Surface Mount
The RS PRO Ultra Low Profile Test Point is specifically designed for advanced surface mount printed circuit board applications, offering an ideal solution for efficient and safe board level testing. Its compact design makes it perfect for use with miniature probes, clips, and hooks, ensuring accurate testing in tight spaces. The test point features a contact material made of 0.25mm phosphor bronze with silver plating.
Features and Benefits
Ultra Low Profile: Ideally suited for advanced surface mount printed circuit board applications
Designed for Long Life and Durability: Ensures reliable performance over time
Manufactured Using Flat Wire: Provides a large mounting surface area
Ideal for Use with Miniature Probes, Clips, and Hooks: Facilitates accurate testing in confined spaces
Efficient, Safe, Board Level Testing: Ensures precise and secure testing processes
Applications
Commonly used in electronics manufacturing, research and development, and quality assurance testing environments where space is limited and precision is critical.
Additional Information
Contact Material: 0.25mm Phosphor Bronze
Contact Plating: Silver
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Digilent Miniature Test Clip, 1.27 mm Tip Size
- Mueller Electric Black Miniature Test Clip, 3A
- Fluke Red 4 mm Tip Size, 5A
- Fluke Black Mini Test Clip 5A
- Hirschmann Test & Measurement Black Mini Test Clip, 1A
- Winslow Mini Test Clip, 5A
- Miniature Test Clips
- Mueller Electric JP-8078 Bed of Nails Test Clip, Silver Nickel Alloy contact
