Souriau Sunbank by Eaton, 8LT, Copper Alloy 128 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- RS Stock No.:
- 764-1305
- Mfr. Part No.:
- 8LT725B35PN
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
$242.46
(exc. GST)
$266.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $242.46 |
| 5 - 24 | $236.40 |
| 25 + | $223.97 |
*price indicative
- RS Stock No.:
- 764-1305
- Mfr. Part No.:
- 8LT725B35PN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 128 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Shell Size | 25 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 8LT | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 128 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Shell Size 25 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 8LT | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Non Compliant
Souriau 8LT Series Jam nut receptacle, Bayonet Coupling, Cadmium
Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.
High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Related links
- Souriau Sunbank by Eaton Copper Alloy 128 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 128 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 32 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 41 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
