Souriau Sunbank by Eaton, 8LT, Copper Alloy 128 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
- RS Stock No.:
- 764-1248
- Mfr. Part No.:
- 8LT525B35SN
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
$389.75
(exc. GST)
$428.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $389.75 |
| 5 - 24 | $380.04 |
| 25 + | $360.03 |
*price indicative
- RS Stock No.:
- 764-1248
- Mfr. Part No.:
- 8LT525B35SN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 128 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 5A | |
| Shell Size | 25 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 8LT | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 128 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 5A | ||
Shell Size 25 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 8LT | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
Souriau 8LT Series Plug connector with RFI shielding , Bayonet Coupling, Cadmium
Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.
High Contact Density
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Related links
- Souriau Sunbank by Eaton Copper Alloy 128 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 128 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 37 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 22 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 66 Way Cable Mount MIL Spec Circular Connector PlugShell
- Souriau Sunbank by Eaton Copper Alloy 100 Way Cable Mount MIL Spec Circular Connector PlugShell
