- RS Stock No.:
- 547-0432
- Mfr. Part No.:
- N/MS3106B18-10P
- Brand:
- JAE
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$59.43
(exc. GST)
$65.37
(inc. GST)
Units | Per unit |
1 - 14 | $59.43 |
15 + | $58.42 |
- RS Stock No.:
- 547-0432
- Mfr. Part No.:
- N/MS3106B18-10P
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 500 V ac |
Shell Size | 18 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Colour | Black |
Related links
- JAE 10 Way Cable Mount MIL Spec Circular Connector PlugShell Size 18
- JAE 4 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 14S
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14S
- JAE Pin Contacts Threaded, MIL-DTL-5015
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22
- JAE 4 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 22
- JAE 4 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 18
- JAE 4 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 18