Amphenol Limited, TV 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15, Screw
- RS Stock No.:
- 510-7803
- Mfr. Part No.:
- TV07RW-15-35PA(W52)
- Brand:
- Amphenol Limited
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$84.37
(exc. GST)
$92.81
(inc. GST)
Units | Per unit |
1 - 4 | $84.37 |
5 - 24 | $81.41 |
25 + | $77.62 |
- RS Stock No.:
- 510-7803
- Mfr. Part No.:
- TV07RW-15-35PA(W52)
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Jam Nut Receptacle
Note
Receptacles with pin contacts will only mate with Plugs fitted with sockets contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V ac, 500 V dc |
Shell Size | 15 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | TV |
Shell Plating | Zinc Cobalt |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Colour | Green |
Contact Material | Copper Alloy |