Recently searched

    Amphenol Limited, TV, Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $91.88

    (exc. GST)

    $101.07

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$91.88
    5 - 24$88.68
    25 +$84.56

    **price indicative

    RS Stock No.:
    510-8058
    Mfr. Part No.:
    TVP00RW-09-35PA(W52)
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    6

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    400 V ac, 500 V dc

    Shell Size

    09

    Mounting Type

    Wall Mount

    Military Standard

    MIL-DTL-38999

    Termination Method

    Crimp

    Mating Type

    Screw Coupling

    Connector Size

    Standard

    Body Orientation

    Straight

    Housing Material

    Aluminium

    Series

    TV

    Colour

    Green

    Minimum Operating Temperature

    -65°C

    Contact Material

    Copper Alloy

    Contact Plating

    Gold

    Shell Plating

    Zinc Cobalt

    Maximum Operating Temperature

    +175°C

    Related links