Recently searched

    Amphenol Limited, TV, Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $94.04

    (exc. GST)

    $103.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$94.04
    5 - 24$90.75
    25 +$86.51

    **price indicative

    RS Stock No.:
    510-7673
    Mfr. Part No.:
    TV07RW-09-98PN(W52)
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    7.5A

    Voltage Rating

    600 V ac, 850 V dc

    Shell Size

    09

    Mounting Type

    Panel Mount

    Military Standard

    MIL-DTL-38999

    Termination Method

    Crimp

    Mating Type

    Screw Coupling

    Connector Size

    Standard

    Body Orientation

    Straight

    Series

    TV

    Housing Material

    Aluminium

    Maximum Operating Temperature

    +175°C

    Colour

    Green

    Shell Plating

    Zinc Cobalt

    Minimum Operating Temperature

    -65°C

    Contact Plating

    Gold

    Contact Material

    Copper Alloy

    Related links