Recently searched

    Amphenol Air LB 8 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $243.46

    (exc. GST)

    $267.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$243.46
    10 - 24$236.50
    25 - 49$227.23
    50 - 99$220.26
    100 +$214.52

    **price indicative

    RS Stock No.:
    251-2571
    Mfr. Part No.:
    VG95328M16-8SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    8

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    40A

    Voltage Rating

    900/1250 V

    Related links