Recently searched

    Amphenol Air LB 2 Way Circular Connector, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $91.00

    (exc. GST)

    $100.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$91.00
    10 - 24$88.41
    25 - 49$84.95
    50 - 99$82.37
    100 +$80.19

    **price indicative

    RS Stock No.:
    251-2560
    Mfr. Part No.:
    VG95328M16-2/8SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    2

    Contact Gender

    Female

    Current Rating

    40A

    Voltage Rating

    600/850 V

    Related links