- RS Stock No.:
- 251-2360
- Mfr. Part No.:
- VG95234M-24-12S1N
- Brand:
- Amphenol Air LB
On back order for despatch 28/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$273.75
(exc. GST)
$301.13
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $273.75 |
10 - 24 | $265.94 |
25 - 49 | $255.53 |
50 - 99 | $247.67 |
100 + | $241.17 |
- RS Stock No.:
- 251-2360
- Mfr. Part No.:
- VG95234M-24-12S1N
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has free connector straight type with grounding fingers and backshell for shielding and heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 41/135A |
Voltage Rating | 50 V |
Related links
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 24 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 7 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 35 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 1 Way Circular Connector Plug, Pin Contacts