Recently searched

    Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $84.75

    (exc. GST)

    $93.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$84.75
    10 - 24$82.31
    25 - 49$79.10
    50 - 99$76.71
    100 +$74.67

    **price indicative

    RS Stock No.:
    251-2212
    Mfr. Part No.:
    VG95234B1-20-8PN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    6

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    22/74A

    Voltage Rating

    50 V

    Related links