Recently searched

    Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $88.13

    (exc. GST)

    $96.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$88.13
    10 - 24$85.60
    25 - 49$82.24
    50 - 99$79.71
    100 +$77.60

    **price indicative

    RS Stock No.:
    251-2210
    Mfr. Part No.:
    VG95234B1-18-11SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    5

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    41A

    Voltage Rating

    50 V

    Related links