Recently searched

    Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $39.41

    (exc. GST)

    $43.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/02/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$39.41
    10 - 24$38.28
    25 - 49$36.78
    50 - 99$35.66
    100 +$34.71

    **price indicative

    RS Stock No.:
    251-2205
    Mfr. Part No.:
    VG95234B1-14S-6SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    6

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    22A

    Voltage Rating

    50 V

    Related links