Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2269
- Mfr. Part No.:
- VG95234G-14S-6SN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$126.92
(exc. GST)
$139.61
(inc. GST)
On back order for despatch 10/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $126.92 |
10 - 24 | $123.31 |
25 - 49 | $118.45 |
50 - 99 | $114.84 |
100 + | $111.81 |
**price indicative
- RS Stock No.:
- 251-2269
- Mfr. Part No.:
- VG95234G-14S-6SN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 6 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 22A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 6 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB Right Angle 6 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 2 Way Circular Connector Plug, Pin Contacts