Amphenol Aerospace 16 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 241-1264
- Mfr. Part No.:
- D38999/26MG16SN
- Brand:
- Amphenol Aerospace
1 / 1
Bulk discount available
Subtotal (1 unit)**
$200.83
(exc. GST)
$220.91
(inc. GST)
On back order for despatch 12/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $200.83 |
5 - 9 | $196.02 |
10 - 24 | $191.31 |
25 - 49 | $186.72 |
50 + | $182.23 |
**price indicative
- RS Stock No.:
- 241-1264
- Mfr. Part No.:
- D38999/26MG16SN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 16 | |
Gender | Plug | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 16 | ||
Gender Plug | ||
Contact Gender Female | ||
Related links
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Plug,...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Plug, Socket Contacts