- RS Stock No.:
- 241-1208
- Mfr. Part No.:
- D38999/26JE8SN
- Brand:
- Amphenol Aerospace
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$198.84
(exc. GST)
$218.72
(inc. GST)
Units | Per unit |
1 - 4 | $198.84 |
5 - 9 | $194.07 |
10 - 24 | $189.39 |
25 - 49 | $184.86 |
50 + | $180.44 |
- RS Stock No.:
- 241-1208
- Mfr. Part No.:
- D38999/26JE8SN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 8 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Plug |
Contact Gender | Female |
Related links
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Amphenol Mil Spec Circular Connectors
- Hirschmann Mil Spec Circular Connectors