- RS Stock No.:
- 241-1141
- Mfr. Part No.:
- D38999/24KG16PN
- Brand:
- Amphenol Aerospace
Price (ex. GST) Each
$328.66
(exc. GST)
$361.53
(inc. GST)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | $328.66 |
5 - 9 | $320.78 |
10 - 24 | $313.08 |
25 - 49 | $305.55 |
50 + | $298.24 |
- RS Stock No.:
- 241-1141
- Mfr. Part No.:
- D38999/24KG16PN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 16 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Gender | Receptacle |
Contact Gender | Male |
Related links
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 16 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 22 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...