Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 241-1258
- Mfr. Part No.:
- D38999/26MF11SN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$166.55
(exc. GST)
$183.21
(inc. GST)
On back order for despatch 12/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $166.55 |
5 - 9 | $162.55 |
10 - 24 | $158.65 |
25 - 49 | $154.84 |
50 + | $151.12 |
**price indicative
- RS Stock No.:
- 241-1258
- Mfr. Part No.:
- D38999/26MF11SN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 11 | |
Gender | Plug | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 11 | ||
Gender Plug | ||
Contact Gender Female | ||
Related links
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Plug,...
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 22 Way MIL Spec Circular Connector Plug, Socket Contacts