- RS Stock No.:
- 241-1034
- Mfr. Part No.:
- D38999/20JG11PN
- Brand:
- Amphenol Aerospace
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$149.91
(exc. GST)
$164.90
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $149.91 |
5 - 9 | $146.31 |
10 - 24 | $142.80 |
25 - 49 | $139.37 |
50 + | $136.03 |
- RS Stock No.:
- 241-1034
- Mfr. Part No.:
- D38999/20JG11PN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 11 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Gender | Receptacle |
Contact Gender | Female |
Related links
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 66 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle,...