Recently searched

    Amphenol Socapex, TV Jam Nut Connector Receptacle, Pin Contacts,Shell Size 13-E4, Threaded, MIL-DTL-38999

    Bulk discount available

    Subtotal (1 unit)**

    $830.35

    (exc. GST)

    $913.39

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$830.35
    5 +$747.33

    **price indicative

    RS Stock No.:
    226-8869
    Mfr. Part No.:
    TV07ZN-13-E4P
    Brand:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    16A

    Voltage Rating

    250 V

    Shell Size

    13-E4

    Mounting Type

    Jam Nut

    Military Standard

    MIL-DTL-38999

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    TV

    Related links