Recently searched

    Amphenol Socapex, TV Cable Mount Connector Plug, Socket Contacts,Shell Size 25-E6, Threaded, MIL-DTL-38999

    Bulk discount available

    Subtotal (1 unit)**

    $2,048.65

    (exc. GST)

    $2,253.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$2,048.65
    5 +$1,843.78

    **price indicative

    RS Stock No.:
    226-8862
    Mfr. Part No.:
    TV06ZN-25-E6S
    Brand:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    63A

    Voltage Rating

    500 V

    Shell Size

    25-E6

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-38999

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    TV

    Related links