Amphenol Aerospace, Series III TV Wall Mount Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999
- RS Stock No.:
- 226-8620
- Mfr. Part No.:
- D38999/20KC35SN
- Brand:
- Amphenol Aerospace
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$310.71
(exc. GST)
$341.78
(inc. GST)
Units | Per unit |
1 - 4 | $310.71 |
5 + | $279.64 |
- RS Stock No.:
- 226-8620
- Mfr. Part No.:
- D38999/20KC35SN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace wall mounting receptacle connector has 13 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Gender | Female |
Shell Size | 13 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |