Recently searched

    Amphenol Aerospace, Series III TV Flange Mount Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999

    Bulk discount available

    Subtotal (1 unit)**

    $124.82

    (exc. GST)

    $137.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$124.82
    5 +$112.34

    **price indicative

    RS Stock No.:
    226-8705
    Mfr. Part No.:
    D38999/26MC04SN
    Brand:
    Amphenol Aerospace
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Aerospace

    Gender

    Female

    Contact Gender

    Female

    Shell Size

    13

    Mounting Type

    Flange Mount

    Military Standard

    MIL-DTL-38999

    Body Orientation

    Straight

    Series

    Series III TV

    Related links