Amphenol Aerospace, Series III TV 3 Way Wall Mount Connector Receptacle, Pin Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8610
- Mfr. Part No.:
- D38999/20KA98PN
- Brand:
- Amphenol Aerospace
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$274.44
(exc. GST)
$301.88
(inc. GST)
Units | Per unit |
1 - 4 | $274.44 |
5 + | $246.99 |
- RS Stock No.:
- 226-8610
- Mfr. Part No.:
- D38999/20KA98PN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace wall mounting receptacle connector has 9 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |