Amphenol Industrial, PT06E 19 Way Circular Connectors Plug, Socket Contacts,Shell Size 14, Push-Pull
- RS Stock No.:
- 224-5835
- Mfr. Part No.:
- PT06E1419S
- Brand:
- Amphenol Industrial
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.57
(exc. GST)
$58.93
(inc. GST)
Units | Per unit |
1 - 4 | $53.57 |
5 - 9 | $52.02 |
10 - 24 | $50.36 |
25 - 49 | $49.28 |
50 + | $48.20 |
- RS Stock No.:
- 224-5835
- Mfr. Part No.:
- PT06E1419S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol Industrial Circular connector is the most sought after product in the industry as well as military applications. The PT Series connectors offer a wide range of backshells for connectors.
Has a robust design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 14 |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | PT06E |