Amphenol Industrial, MS-E 2 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

$35.03

(exc. GST)

$38.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$35.03
10 - 49$34.25
50 +$33.49

*price indicative

RS Stock No.:
200-4744
Mfr. Part No.:
MS3102E22-8SW
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Gender

Male

Contact Gender

Female

Current Rating

23A

Voltage Rating

1.75 kV

Shell Size

22

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

COO (Country of Origin):
GB
The Amphenol MS-E Cylindrical connector, 22 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.

Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant

Related links