Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4602
- Mfr. Part No.:
- 62GB-56T14-12SN
- Brand:
- Amphenol Limited
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$138.14
(exc. GST)
$151.95
(inc. GST)
Units | Per unit |
1 - 9 | $138.14 |
10 - 49 | $130.56 |
50 + | $117.51 |
- RS Stock No.:
- 200-4602
- Mfr. Part No.:
- 62GB-56T14-12SN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 700 V |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |
Related links
- Souriau Pin Contacts Bayonet, MIL-DTL-26482
- Souriau Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Souriau Socket Contacts Bayonet Coupling, MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482