Amphenol Limited, 62GB 14 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4407
- Mfr. Part No.:
- 62GB-50T12-14SN-760
- Brand:
- Amphenol Limited
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$143.03
(exc. GST)
$157.33
(inc. GST)
Units | Per unit |
1 - 9 | $143.03 |
10 - 49 | $135.19 |
50 + | $121.68 |
- RS Stock No.:
- 200-4407
- Mfr. Part No.:
- 62GB-50T12-14SN-760
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB square flange connector, 14 contacts, shell size 12, 760 deviation. It is a solder connector and contact type is S. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 850 V |
Shell Size | 12 |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |