Souriau Sunbank by Eaton, 851 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,
- RS Stock No.:
- 194-2040
- Mfr. Part No.:
- 85101EC106P50
- Brand:
- Souriau Sunbank by Eaton
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.25
(exc. GST)
$97.07
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $88.25 |
5 - 24 | $86.70 |
25 + | $82.87 |
- RS Stock No.:
- 194-2040
- Mfr. Part No.:
- 85101EC106P50
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
851 series - Extensions with straight connectors
Extensions fitted with straight cable clamp connectors.
Fitted with male contacts.
Fitted with male contacts.
![](https://media.rs-online.com/t_line/LF194209-10.gif)
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Related links
- Souriau, 851 6 Way Panel Mount MIL Spec Circular Connector...
- Souriau, 851 6 Way Cable Connector Receptacle, Pin Contacts,Shell...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector...
- Souriau, 851 Right Angle 6 Way Cable Connector Plug, Socket...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...