Souriau Sunbank by Eaton, 851 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 687-6689
- Mfr. Part No.:
- 85106T106P50
- Brand:
- Souriau Sunbank by Eaton
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$60.41
(exc. GST)
$66.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.41 |
- RS Stock No.:
- 687-6689
- Mfr. Part No.:
- 85106T106P50
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Plug for Straight Backshell
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Related links
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector...
- Souriau, 851 6 Way Panel Mount MIL Spec Circular Connector...
- Souriau, 851 6 Way Cable Connector Receptacle, Pin Contacts,Shell...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector...
- Souriau, 851 Right Angle 6 Way Cable Connector Plug, Socket...