Souriau Sunbank by Eaton, 851 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,
- RS Stock No.:
- 124-6026
- Mfr. Part No.:
- 85106RC106S50
- Brand:
- Souriau Sunbank by Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$145.87
(exc. GST)
$160.46
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $145.87 |
5 - 24 | $142.71 |
25 + | $138.66 |
- RS Stock No.:
- 124-6026
- Mfr. Part No.:
- 85106RC106S50
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau 851 Series Connectors
Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.
Features & Benefits
• Sealed and hermetic types
• Wide choice of body styles and back fittings
• Solder, crimp, PC-tail and wire-wrap versions
• Thermocouple crimp contacts available
• Contacts available in crimp, solder cup or PC tail
• Lightweight and compact
• Wide choice of body styles and back fittings
• Solder, crimp, PC-tail and wire-wrap versions
• Thermocouple crimp contacts available
• Contacts available in crimp, solder cup or PC tail
• Lightweight and compact
Souriau 851 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 200 V ac |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-C-26482 G Series 1 |
Termination Method | Crimp |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | 851 |
Contact Material | Copper Alloy |
Colour | Green |
Contact Plating | Gold |
Shell Plating | Cadmium, Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector...
- Souriau, 851 6 Way Panel Mount MIL Spec Circular Connector...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, 851 6 Way Cable Connector Receptacle, Pin Contacts,Shell...
- Souriau, 851 6 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 Right Angle 6 Way Cable Connector Plug, Socket...