- RS Stock No.:
- 190-4028
- Mfr. Part No.:
- 182916-1
- Brand:
- TE Connectivity
1200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$10.098
(exc. GST)
$11.108
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $10.098 | $1,009.80 |
200 - 300 | $9.85 | $985.00 |
400 + | $9.694 | $969.40 |
*price indicative |
- RS Stock No.:
- 190-4028
- Mfr. Part No.:
- 182916-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Gender | Female |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- TE Connectivity 9 Way Circular Connectors Receptacle
- TE Connectivity 16 Pin PCB Mount Relay Socket Signal Relay, Telecom Relay
- Amphenol Industrial Socket Contacts Push-Pull
- Amphenol Industrial Pin Contacts Push-Pull
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row