ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16, Bayonet Coupling
- RS Stock No.:
- 468-787
- Mfr. Part No.:
- KPT06F16-26S
- Brand:
- ITT Cannon
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.12
(exc. GST)
$140.93
(inc. GST)
Units | Per unit |
1 - 4 | $128.12 |
5 - 24 | $124.97 |
25 + | $119.34 |
- RS Stock No.:
- 468-787
- Mfr. Part No.:
- KPT06F16-26S
- Brand:
- ITT Cannon
Legislation and Compliance
Non Compliant
Product Details
ITT Cannon Mil Spec Circular Connector
The ITT Cannon KPT series 26-contacts, the male mil-spec connector has an in-line (free-hanging) socket type connection. This cable mount connector has a voltage rating of 600VAC/850VDC and a current rating of up to 7.5A per contact. This socket connector shell is made from olive drab cadmium-plated aluminium alloy with copper alloy gold-plated contacts for high reliability and durability. This connector features a bayonet coupling for a quick and reliable connection as well as a cable clamp backshell.
Features and Benefits
Straight body orientation
Solder termination method
Shell size is 16
Grommet seal with strain relief
Waterproof
Operation temperature ranging between -55°C and 125°C
Solder termination method
Shell size is 16
Grommet seal with strain relief
Waterproof
Operation temperature ranging between -55°C and 125°C
Applications
Automotive
Industrial applications
Instrumentation
Military and telecom industry
Industrial applications
Instrumentation
Military and telecom industry
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 16 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Shell Plating | Olive Drab Cadmium |
Strain Relief | Yes |
Minimum Operating Temperature | -55°C |