Omron Simulated Roller Lever Microswitch, Quick Connect Terminal, 100 mA @ 30 V dc, SPST, IP40
- RS Stock No.:
- 808-8499
- Mfr. Part No.:
- D3M-01K3
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 808-8499
- Mfr. Part No.:
- D3M-01K3
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.5 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 500000Operations | |
| Release Force | 0.06N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.5 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 500000Operations | ||
Release Force 0.06N | ||
Operating Temperature Range -25 → +85°C | ||
