Omron Pin Plunger Micro Switch, Solder Terminal, 5 A, SPCO, IP40
- RS Stock No.:
- 794-4017
- Distrelec Article No.:
- 135-72-401
- Mfr. Part No.:
- SS-5
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.74
(exc. GST)
$3.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 459 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $2.74 |
| 20 - 49 | $2.70 |
| 50 - 99 | $2.65 |
| 100 - 199 | $2.61 |
| 200 + | $2.59 |
*price indicative
- RS Stock No.:
- 794-4017
- Distrelec Article No.:
- 135-72-401
- Mfr. Part No.:
- SS-5
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | SS | |
| Mechanical Life | 30000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series SS | ||
Mechanical Life 30000000Operations | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Pin Plunger Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 5 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 5 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 16 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 16 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 15 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 100 mA IP40
