Crouzet Lever Micro Switch, Tab Terminal, 6 A, 250 V ac, IP40

Bulk discount available

Subtotal (1 unit)*

$81.50

(exc. GST)

$89.65

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$81.50
5 - 9$80.39
10 +$79.41

*price indicative

RS Stock No.:
700-5734
Mfr. Part No.:
83240003
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Tab

Switch Contact Current

6 A

Housing Material

Fibreglass Reinforced Polycarbonate

IP Rating

IP40

Operating Force

4.5N

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Mechanical Life

10Operations

Hazardous Area Certification

No

Standards/Approvals

DIN 41 636 type F

Series

PBX

COO (Country of Origin):
FR

Double break circuit switches


Microswitches with double break circuits, form Zb.

Positive contact opening mechanism.

Contacts : AgNi.

Mechanical durability: 10 7 cycles.

Standards

DIN 41 636 form F

Related links